Vishay IM04ER471J technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 17.9R |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04ER471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.