Vishay IM04ERR33M technical specifications.
| Package/Case | Molded |
| Core Material | Phenolic |
| DC Current | 1.4A |
| DC Resistance (DCR) | 90mR |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 360MHz |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04ERR33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.