Vishay IM04ST331J technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 123mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.1MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04ST331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.