Vishay IM04ST510J technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.85R |
| Inductance | 51uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 167mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 12.7MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04ST510J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.