Vishay IM04STR30F technical specifications.
| Core Material | Phenolic |
| Inductance | 300nH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04STR30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.