Molded wirewound fixed inductor with 1mH inductance and 5% tolerance, designed for through-hole mounting with axial leads. Features a Q factor of 55 at 790kHz test frequency and a self-resonant frequency of 2.8MHz. Operates within a temperature range of -55°C to 105°C, with a maximum DC current of 78mA and a DC resistance of 16.5 Ohms. The component utilizes an iron core and is packaged in bulk.
Vishay IM06BH102J technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 78mA |
| DC Resistance (DCR) | 16.5R |
| Diameter | 5.08mm |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 78mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 0.03351oz |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06BH102J to view detailed technical specifications.
No datasheet is available for this part.