The IM06BH2R7K is a fixed inductor from Vishay with a core material of phenolic and a maximum operating temperature of 105°C. It has a DC resistance of 1.2 ohms and an inductance of 2.7 microhenries. The inductor is designed for through-hole mounting and has a length of 11.43mm. It is not radiation hardened and is not RoHS compliant.
Vishay IM06BH2R7K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1.2R |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06BH2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.