Vishay IM06BH331K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Resistance (DCR) | 9.1R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 5MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM06BH331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
