Through-hole fixed inductor with 3.3µH inductance and 10% tolerance, designed for RF applications. Features a molded wirewound construction with an iron core, offering a Q factor of 30 at 7.9MHz. Rated for a maximum DC current of 990mA with a DC resistance of 140mΩ. Operates across a temperature range of -55°C to 105°C and has a self-resonant frequency of 70MHz. Axial package with dimensions of 5.08mm diameter and 11.43mm length.
Vishay IM06BH3R3K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic, Ferrite |
| DC Current | 990mA |
| DC Resistance (DCR) | 140mR |
| Diameter | 5.08mm |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.03351oz |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06BH3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.