Vishay IM06BHR10H technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 20mR |
| Inductance | 100nH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 510MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06BHR10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.