Through-hole fixed inductor with 150nH inductance and 10% tolerance, designed for RF applications. Features a molded wirewound construction with a phenolic core, offering a 55 Q-factor at 25MHz and a maximum DC current rating of 3A. This unshielded component has a low DC resistance of 30mR and a self-resonant frequency of 510MHz. Operating temperature range is -55°C to 125°C, with axial terminations and a bulk package.
Vishay IM06BHR15K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Current | 3A |
| DC Resistance (DCR) | 30mR |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 510MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06BHR15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.