Vishay IM06EB3R9K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 155mR |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM06EB3R9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.