Vishay IM06ES102J technical specifications.
| Package/Case | Molded |
| Inductance | 1mH |
| Max DC Current | 78mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM06ES102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.