Vishay IM06RFCSBH101J40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Diameter | 5.08mm |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 133mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | IM-6-RFCS-40 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1.5MHz |
| Tolerance | 5% |
| Weight | 0.03351oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06RFCSBH101J40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.