Vishay IM06RFCSBH1R0J40 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 240mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 11.6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 200MHz |
| Series | IM-6-RFCS-40 |
| Shielding | Unshielded |
| Test Frequency | 20MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM06RFCSBH1R0J40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.