Vishay IM06RFCSBH1R5K40 technical specifications.
| Core Material | Phenolic |
| DC Current | 850mA |
| DC Resistance (DCR) | 430mR |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 11.6mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | IM-6-RFCS-40 |
| Shielding | Unshielded |
| Test Frequency | 15MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06RFCSBH1R5K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.