Vishay IM06RFCSBH3R3J40 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 11.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 80MHz |
| Series | IM-6-RFCS-40 |
| Shielding | Unshielded |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM06RFCSBH3R3J40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.