Vishay IM06RFCSBH471J40 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.9R |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 11.6mm |
| Max DC Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.2MHz |
| Series | IM-6-RFCS-40 |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06RFCSBH471J40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.