Molded wirewound fixed inductor with 100nH inductance and 10% tolerance, designed for through-hole mounting with axial leads. Features a phenolic core, 4A DC current rating, and 20mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 55 at 50MHz and a self-resonant frequency of 400MHz. Unshielded, bulk packaged for high-volume applications.
Vishay IM06RFCSBHR10K40 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 4A |
| DC Resistance (DCR) | 20mR |
| Inductance | 100nH |
| Lead/Base Style | Axial |
| Length | 0.45mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | IM-6-RFCS-40 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Weight | 3.4E-05oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06RFCSBHR10K40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.