Vishay IM06SH751K technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.4R |
| Inductance | 750uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 83mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 3.3MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM06SH751K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.