Vishay IM06SHR15M technical specifications.
| Package/Case | Molded |
| Core Material | Phenolic |
| Inductance | 150nH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM06SHR15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.