Vishay IM06STR22M technical specifications.
| Package/Case | Molded |
| Core Material | Phenolic |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM06STR22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.