Vishay IM10BH562J technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 53R |
| Inductance | 5.6mH |
| Lead/Base Style | Axial |
| Length | 19.05mm |
| Max DC Current | 56mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.25MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM10BH562J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.