Vishay IM10RFCLBH100J12 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 40MHz |
| Series | IM-10RFCL-12 |
| Shielding | Shielded |
| Test Frequency | 5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM10RFCLBH100J12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.