Vishay IM10RFCLBH2R2K12 technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Resistance (DCR) | 40mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 5.33mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 130 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 92MHz |
| Series | IM-10RFCL-12 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 8.8E-05oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM10RFCLBH2R2K12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.