Through-hole fixed inductor featuring 6.8µH inductance with a 10% tolerance. This shielded, molded wirewound component offers a 3A DC current rating and a low 60mΩ DC resistance. Designed with an iron core, it achieves a 65 Q-factor at 7.9MHz and operates across a wide temperature range from -55°C to 125°C. The axial package measures 19.05mm in length and 6.35mm in width.
Vishay IM10RFCLBH6R8K12 technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 60mR |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 19.05mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 52MHz |
| Series | IM-10RFCL-12 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM10RFCLBH6R8K12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.