Vishay IM10RFCLSK220K12 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Self Resonant Frequency | 26MHz |
| Series | IM-10RFCL-12 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM10RFCLSK220K12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.