Vishay IM10RFCMBH100K13 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 320mR |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 15.24mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 13MHz |
| Series | IM-10RFCM-13 |
| Shielding | Unshielded |
| Test Frequency | 1.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM10RFCMBH100K13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
