Vishay IM10RFCMBH8R2K13 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Diameter | 2.18mm |
| Inductance | 8.2uH |
| Lead/Base Style | Axial |
| Length | 5.33mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| Self Resonant Frequency | 46MHz |
| Series | IM-10RFCM-13 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.144623oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM10RFCMBH8R2K13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.