The Vishay IM10RFCMRA1R0K13 is a ferrite axial inductor with a DC resistance of 40mR and an inductance of 1uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and has a length of 15.24mm. It is available in a package quantity of 400 and is packaged in tape and reel. The inductor is not radiation hardened and has a self-resonant frequency of 136MHz.
Vishay IM10RFCMRA1R0K13 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 15.24mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 136MHz |
| Series | IM-10RFCM-13 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 15MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM10RFCMRA1R0K13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.