This Vishay IM10RFCMRA2R2K13 inductor features a ferrite core and axial leads, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a self resonant frequency of 88MHz and a test frequency of 10MHz. The inductor is available in a package quantity of 400, packaged in tape and reel. It is not radiation hardened and has a tolerance of 10%.
Vishay IM10RFCMRA2R2K13 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 15.24mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 88MHz |
| Series | IM-10RFCM-13 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM10RFCMRA2R2K13 to view detailed technical specifications.
No datasheet is available for this part.