Vishay IMBD4148-V-GS18 technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | IMBD |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMBD4148-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.