The IMC-04022.7nH±9% is a high frequency chip inductor from Vishay, featuring a wirewound technology and ceramic core material. It has an inductance of 0.0027uH with a tolerance of 9% and a maximum DC current of 0.4. The inductor's quality factor is a minimum of 21 (typical) and its self resonant frequency is 5500M. The component is available in a 0402 case size with a product length of 1.1 and a height and depth of 0.6. It operates between -40 and 100 degrees Celsius.
Vishay IMC-04022.7nH±9% technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 9% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 21(Typ) |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IMC-04022.7nH±9% to view detailed technical specifications.
No datasheet is available for this part.