Vishay IMC-04023.3nH±11% technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 11% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 21(Typ) |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IMC-04023.3nH±11% to view detailed technical specifications.
No datasheet is available for this part.