The IMC-040233nH±5% is a high frequency chip inductor from Vishay with a ceramic core and wirewound technology. It has an inductance of 33nH and a tolerance of 5%. The inductor is rated for a maximum DC current of 170mA and a maximum DC resistance of 1.4ohms. It has a minimum quality factor of 18 (typical) and a minimum self resonant frequency of 1800MHz. The inductor is available in a 0402 case size and has a height of 0.6mm. It operates over a temperature range of -40 to 100 degrees Celsius.
Vishay IMC-040233nH±5% technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IMC-040233nH±5% to view detailed technical specifications.
No datasheet is available for this part.