Vishay IMC-0603RK3N3S technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.8mm |
| Inductance | 3.3nH |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.5GHz |
| Series | IMC-0603 |
| Termination | SMD/SMT |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC-0603RK3N3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.