Vishay IMC-10081000 nH5%ERe3 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 310MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.9mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC-10081000 nH5%ERe3 to view detailed technical specifications.
No datasheet is available for this part.