Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance. This ceramic core, wirewound chip inductor operates at a test frequency of 800MHz, offering a Q factor of 19 and a self-resonant frequency of 2.8GHz. It supports a maximum DC current of 320mA with a DC resistance of 410mR. The component is housed in a 0402 case code, measures 0.6mm in height and depth, and is supplied on tape and reel.
Vishay IMC0402ER10NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 410mR |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Max DC Current | 320mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.