Vishay IMC0402ER12NG01 technical specifications.
| Package/Case | 402 |
| DC Current | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.65mm |
| Inductance | 12nH |
| Length | 1.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER12NG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.