Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for high-frequency applications with a Q factor of 19 at 100MHz. This ceramic-bodied chip inductor offers a maximum DC current of 320mA and a DC resistance of 450mR. Encased in a compact 0402 (1005 metric) package, it operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Vishay IMC0402ER12NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 450mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.