Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core, wirewound chip inductor offers a Q factor of 19 and a maximum DC current of 240mA. It has a DC resistance of 700mR and operates within a temperature range of -40°C to 100°C. The 0402 case size (1mm x 0.5mm x 0.6mm) is supplied on tape and reel.
Vishay IMC0402ER18NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 700mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.