Surface mount fixed inductor with 1.2nH inductance, 0.06 Ohm DC resistance, and 400mA current rating. Features a ceramic core, 21 Q-factor at 100MHz, and a 6GHz self-resonant frequency. Encased in a 0402 (1005 metric) package, this unshielded, wirewound component operates from -40°C to 100°C and is supplied on tape and reel.
Vishay IMC0402ER1N2S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 60mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 1.2nH |
| Inductor Type | HIGH FREQUENCY |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER1N2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.