Vishay IMC0402ER22NG01 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 300mR |
| Inductance | 22nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | IMC-0402-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER22NG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.