Vishay IMC0402ER33NG technical specifications.
| Core Material | Ceramic |
| Height | 0.5mm |
| Inductance | 33nH |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER33NG to view detailed technical specifications.
No datasheet is available for this part.