Surface mount fixed inductor with 39nH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 100MHz and a Q factor of 18. Features a ceramic body and core, operating within a temperature range of -40°C to 100°C, and rated for a maximum DC current of 150mA with a DC resistance of 1.7 Ohms. This unshielded component is housed in a compact 0402 (1005 metric) case and supplied on tape and reel.
Vishay IMC0402ER39NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.7R |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Max DC Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER39NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.