Vishay IMC0402ER3N3S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 120mR |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 3.3nH |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER3N3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.