Vishay IMC0402ER3N9J01 technical specifications.
| Package/Case | 0402 |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Max DC Current | 840mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER3N9J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.