Surface mount fixed inductor featuring 47nH inductance with a 5% tolerance, designed for high-frequency applications with a Q factor of 17 at 100MHz. This ceramic core, wirewound chip inductor operates within a temperature range of -55°C to 100°C and handles a maximum DC current of 140mA. It boasts a low DC resistance of 2.1 Ohms and a self-resonant frequency of 1.8GHz, housed in a compact 0402 (1005 metric) ceramic case.
Vishay IMC0402ER47NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.