Surface mount fixed inductor featuring 4.7nH inductance and 20 Q-factor at 100MHz. This wirewound ceramic core component offers a maximum DC current of 360mA and a DC resistance of 170mR. Operating within a temperature range of -40°C to 100°C, it is housed in a compact 0402 (1005 metric) case. The inductor is RoHS compliant and supplied on tape and reel.
Vishay IMC0402ER4N7S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 170mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER4N7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.