Vishay IMC0402ER56NG01 technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 970mR |
| Inductance | 56nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.76GHz |
| Series | IMC-0402-01 |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER56NG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.